Molex 1212070358 Mpm Din Valve Connector 2 Pole Ground 24v Led

MPN
1212070358
Brand
Molex
EAN-13
2050007091127
Order Code
05-2916
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.51
25+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Molex manufactures the DIN 43650 two-pin square connector, referenced as part number 1212070358. It is typically used in applications requiring secure and reliable connections, such as with solenoids or valve systems. The product is listed as one piece per package and provides a robust solution for industrial and automation applications.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 9mm
China ro h s status Compliant per SJ/T 11365-2006
Coupling type External Thread
Current maximum per contact 16.0A
Delivery unit 50
Design registration eligibility true
Diagnostics leds Yes
Diagnostics port No
Display LED
ELV status Not Relevant
Engineering number S28200TC422RSN
Engineering Part No S28200TC422RSN
First published date 2012-09-20
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 100
Misc Attribute 2 A standard
Net weight 18.000/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 2
Primary pack qty 50
Product name mPm
Product number display 1212070358
Product number hyphen 121207-0358
Product number sap 1212070358
Reach status Not Contained per D(2022)9120-DC (17 Jan 2023)
Reference series 121207
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 884982505438
Voltage maximum 24V
Voltage Rating 24V
Weight 698g
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot