Molex 1212070082 Mpm Din Valve Connector 2 Pole Form A 12v Led

Image Representative of Range

Molex 1212070082 Mpm Din Valve Connector 2 Pole Form A 12v Led

MPN
1212070082
Brand
Molex
EAN-13
2050007091103
Order Code
05-2914
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.31
25+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Molex 1212070082 is a square connector featuring a 2-pin configuration, designed for reliable electrical connections. Manufactured by Molex, it is typically used in industrial and automation applications where secure and efficient connectivity is essential. The connector is referenced under DIN 43650.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type External Thread
Current maximum per contact 16.0A
Delivery unit 50
Design registration eligibility true
Diagnostics leds Yes
Diagnostics port No
Display LED
ELV status Not Relevant
Engineering number S28200TC310R
Engineering Part No S28200TC310R
First published date 2013-02-14
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65, IP67
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 100
Misc Attribute 2 A standard
Net weight 19.911/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 2
Primary pack qty 50
Product name mPm
Product number display 1212070082
Product number hyphen 121207-0082
Product number sap 1212070082
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:bf43a90a-634f-4510-8bd3-6cf1b15141cf
Reference series 121207
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Ul E218123
Upc 884982502680
Voltage maximum 12V
Voltage Rating 12V
Weight 19.911g

Reviews

Be the first to submit a review

Trustpilot