Molex 1212070001 Mpm Din Valve Connector 2 Pole 24v Red Led Transparent

MPN
1212070001
Brand
Molex
EAN-13
2050007091097
Order Code
05-2913
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.27
100+ £4.45
250+ £4.41
500+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Molex 1212070001 is a square connector with 2 pins, compliant with DIN 43650 standards. It is commonly used in applications requiring secure electrical connections such as solenoid valves and pressure sensors. Durable and reliable, this connector ensures efficient performance in industrial environments.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Coupling type External Thread
Current maximum per contact 16.0A
Delivery unit 50
Design registration eligibility true
Diagnostics leds Yes
Diagnostics port No
Display LED
ELV status Not Relevant
Engineering number S28200TC320R
Engineering Part No S28200TC320R
First published date 2010-03-31
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65, IP67
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 100
Misc Attribute 2 A standard
Net weight 26.308/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 2
Primary pack qty 50
Product name mPm
Product number display 1212070001
Product number hyphen 121207-0001
Product number sap 1212070001
Reach status Not Contained per D(2022)9120-DC (17 Jan 2023)
Reference series 121207
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 883906711580
Voltage maximum 24V
Voltage Rating 24V
Weight 26.308g

Reviews

Be the first to submit a review

Trustpilot