Molex 1210640568 Din 43650 Connector 1Pc High Durability

Image Representative of Range

Molex 1210640568 Din 43650 Connector 1Pc High Durability

MPN
1210640568
Brand
Molex
EAN-13
2050007097785
Order Code
05-2908
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.37
10+ £4.24
25+ £4.06
50+ £4.00
100+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Molex manufactures the square connector with the part number 1210640568, featuring high durability and reliability for electrical connections. This product, available in single-piece packaging, is typically used in industrial automation and equipment applications. DIN 43650 compatibility ensures seamless integration with various systems.

Connector & function

DIN 43650 / EN 175301‑803 valve connector
Integrated red LED + diode
LED indicates coil energisation
Diode provides reverse‑polarity / flyback protection
Designed for 12 V DC circuits

Electrical

Supply voltage: 12 V DC (LED/diode circuit)
Typical use: DC solenoid coils
Protection: Polarity‑sensitive (due to diode)

Physical & construction

Series: Molex Brad® mPm 121064
Mounting angle: Right‑angle
Connector type: Circular DIN / valve connector
Housing: Industrial polymer (transparent or black, depending on variant)
Bulk‑pack, field‑attachable

Internal components
Inside the connector housing:

Screw
Cover assembly
PCB (LED + diode)
Insert assembly
Gasket for environmental sealing

Type Square connector
Conductor Material Brass silver plated
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 100
Design registration eligibility true
Engineering number S18209TC311
Engineering Part No S18209TC311
Material type Finished Goods
Minimum line quantity 100
Primary pack qty 100
Product number display 1210640568
Product number hyphen 121064-0568
Product number sap 1210640568
Reference series 121064
Sampleable False
Upc 883906270919
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot