Molex 1210230438 Mpm Din Valve Connector 2 Pole 250v Ac Black

Image Representative of Range

Molex 1210230438 Mpm Din Valve Connector 2 Pole 250v Ac Black

MPN
1210230438
Brand
Molex
EAN-13
2050007097655
Order Code
05-2905
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.07
50+ £2.02
125+ £2.00
250+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

The Molex 1210230438 is a square connector with 2 pins, designed for reliable electrical connections. Manufactured by Molex, this connector is a single piece suitable for various industrial applications. Typical uses include machinery wiring and sensor interfaces.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.00-6.00mm (.157-.236")
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Current maximum per contact 10.0A
Delivery unit 300
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number C19207N62
Engineering Part No C19207N62
First published date 2013-03-12
Form C - Micro 9.4mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 300
Misc Attribute 2 C standard
Net weight 10.006/g
Orientation 90° Angle
Pitch mating interface 9.40mm
Poles 2
Primary pack qty 300
Product name mPm
Product number display 1210230438
Product number hyphen 121023-0438
Product number sap 1210230438
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Not Reviewed per D(2025)7771-DC (04 Feb 2026) SCIP:fd021c7b-ffac-4b66-a936-74a26a920a2f
Reference series 121023
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 883906249052
Voltage maximum 250V AC / 300V DC
Voltage Rating 250V AC
Weight 10.006g
Wire size awg 18

Reviews

Be the first to submit a review

Trustpilot