Molex 1200878713 Nano-change M8 Connector 5m 4 Pins Male To Female

MPN
1200878713
Brand
Molex
EAN-13
2050007097105
Order Code
05-2893
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Molex 1200878713 Sensor/actuator connector is a pre-fabricated socket/plug with a length of 5.00 metres and features 4 RJ pins. This versatile connector is ideal for connecting sensors and actuators in industrial automation systems. Typically, it is used in control panels, machinery, and automated systems to ensure reliable data transmission.
Connector 1 Nano-Change (M8)
Connector 2 Nano-Change (M8)
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.80mm (.189")
Cable Length 5.0m (16.40)
Cable Ø 4.8mm
China ro h s status Not Relevant
Color cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Nano-Change (M8)
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number 444030B41M050
Engineering Part No 444030B41M050
Engineering Series Name NC DC D/E Cordsets
Engineering Series No 120087
First published date 2015-11-21
G a d s l/ i m d s Not Relevant
Gender Female-Male
H f l h status Not Relevant
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 24
Misc Attribute Molex WOD Industrial Solution
Net weight 171.500/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 30V
Number of Cores 4
Orientation Straight to Straight
Poles 4
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200878713
Product number hyphen 120087-8713
Product number sap 1200878713
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 120087
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Upc 889056073998
Voltage maximum 60V AC / 75V DC
Wire cable type UL 21215
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot