Molex 1200878258 Nano-change Connector 3 Pin 1m Double-ended Cordset

MPN
1200878258
Brand
Molex
EAN-13
2050007096979
Order Code
05-2890
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Molex's 1200878258 sensor/actuator connector is a pre-fabricated socket plug with a length of 1.00 metre and three RJ pins, ideal for secure and efficient connections in sensor and actuator systems. Its robust construction and reliable performance make it suitable for industrial automation applications. This connector enhances signal integrity and can be used in various electronic interfacing tasks.
Connector 1 Nano-Change (M8)
Connector 2 Nano-Change (M8)
Colour Yellow
Length 1m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.00mm (.197")
Cable Length 1.0m (3.28)
Cable Ø 5mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Nano-Change (M8)
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Not Relevant
Engineering number 443030E02M010
Engineering Part No 443030E02M010
Engineering Series Name NC DC D/E Cordsets
Engineering Series No 120087
First published date 2012-10-04
G a d s l/ i m d s Not Relevant
Gender Female-Male
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PVC
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -25°C
Minimum line quantity 24
Misc Attribute Molex WOD Industrial Solution
Net weight 42.800/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Cores 3
Orientation Straight to Straight
Poles 3
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200878258
Product number hyphen 120087-8258
Product number sap 1200878258
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 120087
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +80°C
Upc 78172554741
Voltage maximum 60V AC / 75V DC
Wire cable type UL 2464
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot