The Molex 1200868329 is a sensor/actuator pre-fabricated connector plug with a length of 2.00 metres and 3 RJ pins. Manufactured by Molex, this connector is ideal for applications involving reliable electrical connections between sensors and actuators. It is typically used in industrial and automation settings to streamline assembly and maintenance processes.
| Connector 1 |
Nano-Change (M8) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
2m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
2.0m (6.56) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Coding |
A |
| Color cable jacket |
Black |
| Connector end a |
Nano-Change (M8) |
| Connector end b |
Pigtail |
| Connector Type |
Plug |
| Contact Material |
Copper alloy |
| Contact surface |
Gold |
| Coupling style |
Threaded |
| Current maximum per contact |
3.0A |
| Delivery unit |
24 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
403007P02M020 |
| Engineering Part No |
403007P02M020 |
| Engineering Series Name |
NC DC S/E Cordsets |
| Engineering Series No |
120086 |
| First published date |
2013-05-17 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Key way |
A-Coded |
| Material cable jacket |
PUR/PVC |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
24 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Nominal Voltage |
60V |
| Number of Cores |
3 |
| Orientation |
90° to Pigtail |
| Poles |
3 |
| Primary pack qty |
1 |
| Product name |
Nano-Change (M8) |
| Product number display |
1200868329 |
| Product number hyphen |
120086-8329 |
| Product number sap |
1200868329 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
120086 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +80°C |
| Upc |
78172532184 |
| Voltage maximum |
60V |
| Wire cable type |
UL 21198 |