The Molex 1200868045 is a pre-fabricated sensor/actuator connector with a length of 2.00 metres and 3 pins. It's ideal for applications requiring reliable transmission of signals and power in industrial environments. This connector is commonly used in automation systems and machine interfaces.
| Connector 1 |
Nano-Change (M8) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
2m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
4.10mm (.161") |
| Cable Length |
2.0m (6.56) |
| Cable Ø |
4.7mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Black |
| Connector end a |
Nano-Change (M8) |
| Connector end b |
Pigtail |
| Connector Type |
Socket |
| Contact Material |
Copper alloy |
| Contact surface |
Gold |
| Coupling style |
Threaded |
| Current maximum per contact |
3.0A |
| Delivery unit |
24 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
403000H08M020 |
| Engineering Part No |
403000H08M020 |
| Engineering Series Name |
NC DC S/E Cordsets |
| Engineering Series No |
120086 |
| First published date |
2012-10-04 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Jacket Material |
PUR |
| Key way |
A-Coded |
| Material cable jacket |
PUR |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
24 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
53.600/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Nominal Voltage |
30V |
| Number of Cores |
3 |
| Orientation |
Straight to Pigtail |
| Poles |
3 |
| Primary pack qty |
1 |
| Product name |
Nano-Change (M8) |
| Product number display |
1200868045 |
| Product number hyphen |
120086-8045 |
| Product number sap |
1200868045 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)6375-DC (05 Nov 2025) |
| Reference series |
120086 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +80°C |
| Ul |
E152210 |
| Upc |
883906389420 |
| Voltage maximum |
60V AC / 75V DC |
| Wire cable type |
UL 21198 |
| Wire size awg |
24 |