Molex 1200860464 Nano-change Connector 3-pin 5m 90° Female.

MPN
1200860464
Brand
Molex
EAN-13
2050007096818
Order Code
05-2885
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.94
5+ £10.89
25+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Molex 1200860464 sensor/actuator connector features a socket with 3 pins and a length of 5.00 metres, suitable for prefabricated assemblies. Manufactured by Molex, this connector is designed for efficient, reliable connections in industrial automation and sensor applications. This product is ideal for robust and precise connections in complex machinery systems.
Connector 1 Nano-Change (M8)
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.32mm (.170")
Cable Length 5.0m (16.40)
Cable Ø 4.32mm
China ro h s status 50 Image per SJ/T 11365-2006
Coding A
Color cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Not Relevant
Engineering number 4030P1P03M050
Engineering Part No 4030P1P03M050
Engineering Series Name NC DC S/E Cordsets
Engineering Series No 120086
First published date 2010-02-05
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Key way A-Coded
LED indicator PNP Sensors
Material cable jacket PUR/PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -30°C
Minimum line quantity 24
Misc Attribute Molex WOD Industrial Solution
Net weight 154.640/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 30V DC/AC
Number of Cores 3
Orientation 90° to Pigtail
Poles 3
Product name Nano-Change (M8)
Product number display 1200860464
Product number hyphen 120086-0464
Product number sap 1200860464
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Triphenyl-phosphate... per D(2025)4165-DC (25 June 2025) SCIP:adc15a28-95fa-416b-99b3-19c9625dbfb2
Reference series 120086
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Upc 78172553796
Voltage maximum 30V AC/DC
Wire cable type E152210

Reviews

Be the first to submit a review

Trustpilot