The Molex 1200652276 is a sensor/actuator connector with a pre-fabricated plug, measuring 2.00 metres in length and featuring four RJ pins. Ideal for data transmission and control applications, it ensures reliable connectivity in industrial automation and robotics. Manufactured by Molex, this component is designed for use in harsh environments, providing robust performance and durability.
| Connector 1 |
Micro-Change (M12) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
2m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.10mm (.201") |
| Cable Length |
2.0m (6.56) |
| Cable Ø |
5.1mm |
| China ro h s status |
Not Relevant |
| Color cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Connector Type |
Plug |
| Contact Material |
Brass |
| Contact surface |
Gold |
| Coupling style |
Knurled Hexnut, Threaded |
| Current maximum per contact |
4.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Compliant with Exemption 3 per 2000/53/EC |
| Engineering number |
804006B30M020 |
| Engineering Part No |
804006B30M020 |
| Engineering Series Name |
MIC DC S/E Cordsets |
| Engineering Series No |
120065 |
| First published date |
2015-11-04 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Jacket Material |
TPU |
| Key way |
A-Coded |
| Material cable jacket |
TPU |
| Material connector body |
TPU |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
12 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
88.200/g |
| Nominal Current |
4A |
| Nominal current - rounded value |
4A |
| Nominal Voltage |
250V |
| Number of Cores |
4 |
| Orientation |
Straight to Pigtail |
| Poles |
4 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200652276 |
| Product number hyphen |
120065-2276 |
| Product number sap |
1200652276 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
120065 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +85°C |
| Ul |
E152210 |
| Upc |
887191554907 |
| Voltage maximum |
60V |
| Wire cable type |
UL 21215 |
| Wire size awg |
22 |