Molex manufactures the 1200652254 sensor/actuator connector, featuring a socket with 4 RJ pins and a prefabricated length of 10.00 metres. This connector is ideal for use in industrial automation settings, where reliable signal transmission is required. Its durable construction ensures optimal performance in various environmental conditions.
| Connector 1 |
Micro-Change (M12) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
10m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.10mm (.201") |
| Cable Length |
10.0m (32.81) |
| Cable Ø |
5.1mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Connector Type |
Socket |
| Contact Material |
Brass |
| Contact surface |
Gold |
| Coupling style |
Knurled Hexnut, Threaded |
| Current maximum per contact |
4.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
804000B30M100 |
| Engineering Part No |
804000B30M100 |
| Engineering Series Name |
MIC DC S/E Cordsets |
| Engineering Series No |
120065 |
| First published date |
2015-11-04 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Jacket Material |
TPU |
| Key way |
A-Coded |
| Material cable jacket |
TPU |
| Material connector body |
TPU |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
4 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
379.800/g |
| Nominal Current |
4A |
| Nominal current - rounded value |
4A |
| Nominal Voltage |
250V |
| Number of Cores |
4 |
| Orientation |
Straight to Pigtail |
| Poles |
4 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200652254 |
| Product number hyphen |
120065-2254 |
| Product number sap |
1200652254 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:f0e21324-ea7f-47c5-b046-027897a83936 |
| Reference series |
120065 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +85°C |
| Ul |
E152210 |
| Upc |
887191554686 |
| Voltage maximum |
60V |
| Wire cable type |
UL 21215 |
| Wire size awg |
22 |