Molex 1200652253 Micro-change Socket 5m 4-pole Female.

Order Code:

05-2849

Brand: Molex MPN: 1200652253 EAN-13: 2050007092483
Qty Unit Price (Ex VAT)
1+ £10.25
10+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000,000 available to back orderBack-order availability date - 06/06/2026

The Molex 1200652253 sensor/actuator connector features a pre-fabricated socket with a 5.00 m length and four RJ pins. Manufactured by Molex, it is designed for reliable connections in sensor and actuator applications. It is typically used in industrial and automation environments requiring robust and efficient connectivity solutions.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.10mm (.201")
Cable Length 5.0m (16.40)
Cable Ø 5.1mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 804000B30M050
Engineering Part No 804000B30M050
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2015-11-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Max. temperature +85°C
Min. temperature -25°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 195.100/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of Cores 4
Orientation Straight to Pigtail
Poles 4
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200652253
Product number hyphen 120065-2253
Product number sap 1200652253
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:1408e304-ed50-4ba1-83e4-2c45bc7f7ec8
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Ul E152210
Upc 887191554679
Voltage maximum 60V
Wire cable type UL 21215
Wire size awg 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot