Molex 1200652252 Micro-change Connector 4-pin Female Straight 2m

MPN
1200652252
Brand
Molex
EAN-13
2050007092476
Order Code
05-2848
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.27
10+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Molex 1200652252 sensor/actuator connector is a pre-fabricated socket assembly featuring a 2.00-meter cable length and four RJ pins. Manufactured by Molex, it is designed for reliable and secure connectivity in industrial automation systems. Typical applications include connecting sensors and actuators to control units in factory automation environments.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.10mm (.201")
Cable Length 2.0m (6.56)
Cable Ø 5.1mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 804000B30M020
Engineering Part No 804000B30M020
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2015-11-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 86.800/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of Cores 4
Orientation Straight to Pigtail
Poles 4
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200652252
Product number hyphen 120065-2252
Product number sap 1200652252
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:78db0569-507c-420a-b09a-847a7e851918
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Ul E152210
Upc 887191554662
Voltage maximum 60V
Wire cable type UL 21215
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot