Molex 1200650951 Micro-change Connector 8-pin Socket 2m Cable Female

Image Representative of Range

Molex 1200650951 Micro-change Connector 8-pin Socket 2m Cable Female

MPN
1200650951
Brand
Molex
EAN-13
2050007092445
Order Code
05-2845
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.39
5+ £19.83
25+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Molex 1200650951 is a pre-fabricated sensor/actuator connector equipped with an 8-pin RJ socket and a 2.00 meter length. Designed by Molex, this connector facilitates robust data and signal transmission in various industrial environments. It is typically used in automation systems where reliable connections are crucial.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 6.70mm (.264")
Cable Length 2.0m (6.56)
Cable Ø 6.7mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 2.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 808000P02M020
Engineering Part No 808000P02M020
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2010-01-27
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Key way A-Coded
Material cable jacket PUR/PVC
Material connector body TPU
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -30°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 141.254/g
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 30V
Number of Cores 8
Orientation Straight to Pigtail
Poles 8
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200650951
Product number hyphen 120065-0951
Product number sap 1200650951
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate per D(2025)6375-DC (05 Nov 2025) SCIP:10d42a03-64aa-4003-bc37-9c8441098953
Reference series 120065
Ro h s status Not Compliant per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Upc 78172553727
Voltage maximum 30V
Wire cable type EU Cable

Reviews

Be the first to submit a review

Trustpilot