The Molex 1200310006 is a pre-fabricated sensor/actuator connector plug featuring four RJ pins. It is designed for reliable connectivity in automation and control systems. Typical applications include industrial machinery and equipment requiring robust sensor or actuator connections.
| Length |
0.30m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Plug |
| Coupling type |
External Thread |
| Current maximum per contact |
3.0A |
| Delivery unit |
20 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
4R4F06E02C3003 |
| Engineering Part No |
4R4F06E02C3003 |
| Engineering Series Name |
NC Receptacles |
| Engineering Series No |
120031 |
| First published date |
2010-02-25 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Key way |
A-Coded |
| Material component |
Nickel-plated Brass |
| Material type |
Finished Goods |
| Maximum Temperature |
+90°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
20 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Mounting thread size |
M8 x 0.5 |
| Nema rating |
NEMA 6 |
| Net weight |
97.860/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Number of Cores |
4 |
| Orientation |
Straight |
| Panel mount |
Front |
| Poles |
4 |
| Primary pack qty |
10 |
| Product name |
Nano-Change (M8) |
| Product number display |
1200310006 |
| Product number hyphen |
120031-0006 |
| Product number sap |
1200310006 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; Triphenyl-phosphate; Lead monoxide per D(2025)4165-DC (25 June 2025) |
| Reference series |
120031 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Sensor/actuator connectivity fittings |
Front panel fitting |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-25° to +90°C |
| Thread type (wiring and installation) |
M8 |
| Ul |
E152210 |
| Upc |
883906177782 |
| Voltage maximum |
60V AC / 75V DC |
| Wire cable type |
UL 1569 |
| Wire size awg |
24 |