Molex 1200270092 Nano-change Connector 3-pin 5m Cable 90° Female

MPN
1200270092
Brand
Molex
EAN-13
2050007092339
Order Code
05-2840
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Molex 1200270092 is a pre-fabricated sensor/actuator connector featuring three pins and a 5.00 m cable length. It is designed for stable electrical connections in various industrial automation applications. This connector is ideal for use in environments requiring reliable and efficient data transmission.
Connector 1 Nano-Change (M8)
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.70mm (.185")
Cable Length 5.0m (16.40)
China ro h s status 50 Image per SJ/T 11365-2006
Coding A
Color cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Not Relevant
Engineering number 403001E02M050
Engineering Part No 403001E02M050
Engineering Series Name NanoChange DC S/E
Engineering Series No 120027
First published date 2012-10-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PVC
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -25°C
Minimum line quantity 24
Misc Attribute Molex WOD Industrial Solution
Net weight 155.800/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Cores 3
Orientation 90° to Pigtail
Poles 3
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200270092
Product number hyphen 120027-0092
Product number sap 1200270092
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 120027
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +80°C
Ul E152210
Upc 883906026325
Voltage maximum 60V AC / 75V DC
Wire cable type UL 2464
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot