The Molex 1200270068 Sensor/actuator connector is a pre-fabricated socket with a cable length of 5.00 metres and features 3 pins for connectivity. It is typically used in industrial applications for connecting sensors and actuators, providing reliable signal transmission. With its robust design, it ensures secure and efficient connections in automated systems.
| Connector 1 |
Nano-Change (M8) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
5m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
4.70mm (.185") |
| Cable Length |
5.0m (16.40) |
| Cable Ø |
4.7mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Black |
| Connector end a |
Nano-Change (M8) |
| Connector end b |
Pigtail |
| Connector Type |
Socket |
| Contact Material |
Copper alloy |
| Contact surface |
Gold |
| Coupling style |
Threaded |
| Current maximum per contact |
3.0A |
| Delivery unit |
24 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
403000E02M050 |
| Engineering Part No |
403000E02M050 |
| Engineering Series Name |
NanoChange DC S/E |
| Engineering Series No |
120027 |
| First published date |
2012-10-04 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Jacket Material |
PVC |
| Key way |
Single |
| Material cable jacket |
PVC |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
24 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
155.700/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Nominal Voltage |
30V |
| Number of Cores |
3 |
| Orientation |
Straight to Pigtail |
| Poles |
3 |
| Primary pack qty |
1 |
| Product name |
Nano-Change (M8) |
| Product number display |
1200270068 |
| Product number hyphen |
120027-0068 |
| Product number sap |
1200270068 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
120027 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +80°C |
| Ul |
E152210 |
| Upc |
883906026271 |
| Voltage maximum |
60V AC / 75V DC |
| Wire cable type |
UL 2464 |
| Wire size awg |
24 |