Molex 1200060022 Micro-change Connector 5m Cable 4-pin Female Angled

Image Representative of Range

Molex 1200060022 Micro-change Connector 5m Cable 4-pin Female Angled

MPN
1200060022
Brand
Molex
EAN-13
2050007092049
Order Code
05-2833
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.41
5+ £9.33
25+ £9.28
50+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Molex's 1200060022 is a pre-fabricated sensor/actuator connector with a socket design and four pins. It features a cable length of 5.00 metres, making it suitable for longer-distance connections. This component is typically used in automation and control applications where reliable signalling is crucial.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.40mm (.213")
Cable Length 5.0m (16.40)
Cable Ø 5.4mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 804001E03M050
Engineering Part No 804001E03M050
Engineering Series Name MicroChange DC S/E
Engineering Series No 120006
First published date 2012-09-20
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PVC
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -30°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 244.530/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V DC/AC
Number of Cores 4
Orientation 90° to Pigtail
Poles 4
Product name Micro-Change (M12)
Product number display 1200060022
Product number hyphen 120006-0022
Product number sap 1200060022
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)6375-DC (05 Nov 2025) SCIP:1574523b-604d-4ede-a993-eb61611adef1
Reference series 120006
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Ul E152210
Upc 800756927534
Voltage maximum 250V AC/DC
Wire cable type UL 2464

Reviews

Be the first to submit a review

Trustpilot