Molex 1050171001-2000 Micro USB Socket Right-angled 2000 Pcs

Image Representative of Range

Molex 1050171001-2000 Micro USB Socket Right-angled 2000 Pcs

MPN
1050171001-2000
Brand
Molex
EAN-13
2050007094623
Order Code
05-2791
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £818.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Molex manufactures the Micro USB Socket, part number 1050171001-2000, which features a right-angled design for compact and efficient connectivity. This connector is ideal for devices requiring reliable power and data transfer, especially in space-constrained environments. It is commonly used in consumer electronics, mobile devices, and portable gadgets, with a packaging content of 2000 pieces.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Right Angle
Connection SMT
Connector Type Socket
Contact Material Copper alloy gold plated
Engineering Part No 105017-1001
Engineering Series Name Micro USB B type
Engineering Series No 105017
Factory colour Black
Material Thermoplastic
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 255°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot