Molex 09652058 Spox KK 396 Built-in Pin Strip 5 Pins 3.96mm Spacing

MPN
09652058
Brand
Molex
EAN-13
2050007094128
Order Code
05-2779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.284
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Molex Built-in pin strip (standard) features five pins with a contact spacing of 3.96 mm. It is a reliable component suitable for various electronic connections. Common applications include use in circuit boards and electrical device assemblies.
Type Built-in pin strip (standard)
Number of Positions 5
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 5.08µm
Colour Ecru
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 3.96mm
Engineering Part No 5273-05A
Engineering Series Name .156 Spox Hdr w/lock
Engineering Series No 05273
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot