Molex 09652048 Spox Wire-to-board Header 4 Pins 3.96mm Vertical

MPN
09652048
Brand
Molex
EAN-13
2050007094111
Order Code
05-2778
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.224
250+ £0.183
1000+ £0.144
5000+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,474 in stock

Molex manufactures the Built-in pin strip (standard), featuring four pins with a contact spacing of 3.96 mm, listed under part number 09652048. It is commonly used in electronic connectivity applications, where secure and reliable circuit connections are essential. This component is ideal for prototyping and assembling packaging in a variety of electrical systems.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 5.08µm
Colour Ecru
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 3.96mm
Engineering Part No 5273-04A
Engineering Series Name .156 Spox Hdr w/lock
Engineering Series No 05273
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot