Molex 09652038 Spox KK 396 Header Friction Lock 3 Pins 3.96 Mm Spacing

MPN
09652038
Brand
Molex
EAN-13
2050007094104
Order Code
05-2777
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.161
200+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,516 in stock

The Molex built-in pin strip (standard) features three pins with a contact spacing of 3.96 mm, providing reliable connectivity. Manufactured by Molex, it is suitable for various electronic and electrical applications where secure connections are required. This pin strip is ideal for use in prototyping, custom PCBs, and circuit board assemblies.
Type Built-in pin strip (standard)
Number of Positions 3
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 5.08µm
Colour Ecru
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 3.96mm
Engineering Part No 5273-03A
Engineering Series Name .156 Spox Hdr w/lock
Engineering Series No 05273
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot