Molex 09652028 Spox KK 396 Pin Strip 2 Pins 3.96mm Spacing Friction Lock

MPN
09652028
Brand
Molex
EAN-13
2050007094098
Order Code
05-2776
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.121
100+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,537 in stock

The Molex built-in pin strip features two pins with a contact spacing of 3.96 mm. Manufactured by Molex, this standard pin strip is supplied as a single piece in a bag. It is typically used for connecting electronic components on printed circuit boards.
Type Built-in pin strip (standard)
Number of Positions 2
Pitch 3.96mm
Number of Rows 1
Board contact surface Ni
Case Material Nylon (NL)
Coating thickness (PCB side) 5.08µm
Colour Ecru
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 3.96mm
Engineering Part No 5273-02A
Engineering Series Name .156 Spox Hdr w/lock
Engineering Series No 05273
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot