Moldex 900201 EasyLock Respirator Size M Skin-Friendly Reusable TPE

Image Representative of Range

Moldex 900201 EasyLock Respirator Size M Skin-Friendly Reusable TPE

MPN
900201
Brand
Moldex
EAN-13
4019444007373
Order Code
12-5016
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Moldex EasyLock 900201 Respirator is, a medium-sized protective mask designed for dust and respiratory protection in industrial settings. This respirator features a half-mask design and complies with EN 136 and DIN 136 standards. It is commonly used for protection against hazardous dust and particles in environments such as construction and manufacturing.
Type Respirator
Material Thermoplastic polyurethane
EN Standard EN 136
Filter Protection Level w/o filter
Size M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot