Moldex 789512 Spark Plugs Ear Plugs 35 dB Protection Disposable Dispenser

MPN
789512
Brand
Moldex
EAN-13
4019444010892
Order Code
16-9550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Moldex 789512 is a high-performance ear protection solution, known as the Spark Plugs Ear Plugs, offering a significant noise reduction rating of 35 dB, which is ideal for environments with high levels of noise. These ear plugs are designed to be disposable, ensuring hygiene and convenience for both sporadic and frequent use, and are dispensed via a single-piece Starter PlugStation. They are suitable for use in various industrial settings, including manufacturing plants, construction sites, and any other locations where hearing protection against loud machinery and equipment is essential. The dispenser facilitates easy access and helps maintain organisation and cleanliness in workplaces, making it an efficient choice for engineers and safety managers seeking reliable auditory protection for their personnel.
Type Protective ear plug dispenser
Colour Multicolour
EN Standard Not Specified
Content 1
SNR 35dB

Reviews

Be the first to submit a review

Trustpilot