Moldex 781201 Disposable Foam Earplugs (5 pairs) SNR 35 dB

MPN
781201
Brand
Moldex
EAN-13
4019444006659
Order Code
96-7166
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

These Moldex Comfortable PU Foam Earplugs protect against long-term exposure. The contored shape makes them easy to insert.

Comes with a pocket pack storage container and five pairs of earplugs.

Has a signal to noise ratio (SNR) of 35 dB.


Type Ear plugs
Single Number Rating 35dB
EN Standard Not Specified
Quantity 5

Reviews

Be the first to submit a review

Trustpilot