Moldex 780201 SPARK PLUGS Ear Plugs 35 dB Disposable 200 Pair EN 352-2

Image Representative of Range

Moldex 780201 SPARK PLUGS Ear Plugs 35 dB Disposable 200 Pair EN 352-2

MPN
780201
Brand
Moldex
EAN-13
4019444330518
Order Code
12-5015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Moldex 780201 SPARK PLUGS are disposable ear plugs offering 35 dB of noise protection. These ear plugs comply with EN 352-2 standards, making them ideal for workplace ear protection. They are typically used as personal protective equipment in noisy environments.
Type Protective ear plugs
Single Number Rating 35dB
Colour Multi-coloured
EN Standard EN 352-2

Reviews

Be the first to submit a review

Trustpilot