Moldex 769512 Mellows Ear Plug Dispenser Protective 21 dB Disposable

MPN
769512
Brand
Moldex
EAN-13
4019444010915
Order Code
16-9549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £175.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Moldex 769512 is a Mellows Ear Plug Dispenser designed to provide effective hearing protection with a noise reduction rating of 21 decibels. This disposable ear protection solution is encased in the Starter PlugStation, which allows for easy access and distribution of individual ear plugs. The dispenser is intended for environments where continuous or high levels of noise are present, making it suitable for use in manufacturing facilities, construction sites, or any industrial workplace requiring compliant hearing safety measures. The ear plugs are engineered for comfort and effective attenuation, ensuring that users can comfortably wear them for extended periods without compromising auditory protection.
Type Protective ear plug dispenser
Colour Yellow
EN Standard Not Specified
Content 1
SNR 21dB

Reviews

Be the first to submit a review

Trustpilot