Moldex 740301 Contours Small Ear Plugs 35dB Disposable 200 Pairs

Image Representative of Range

Moldex 740301 Contours Small Ear Plugs 35dB Disposable 200 Pairs

MPN
740301
Brand
Moldex
EAN-13
4019444008080
Order Code
12-5011
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Moldex 740301 Contours small protective ear plugs offer a high noise reduction of 35 dB, making them ideal for noisy work environments. As disposable personal protective equipment, they are designed for comfort and effective ear protection. They are suitable for use in various workplaces where hearing protection is essential.
Type Protective ear plugs
Single Number Rating 35dB
Colour Yellow, Green
EN Standard Not Specified
Material (details) Foam

Reviews

Be the first to submit a review

Trustpilot