Moldex 740001 Contours Ear Plugs 35 dB Disposable 200 Pairs

Image Representative of Range

Moldex 740001 Contours Ear Plugs 35 dB Disposable 200 Pairs

MPN
740001
Brand
Moldex
EAN-13
4019444008066
Order Code
12-5010
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Moldex 740001 Contours Protective ear plugs offer 35 dB noise reduction, making them ideal for workplace ear protection. As disposable ear plugs, they provide convenient and hygienic personal protective equipment for various industrial environments. Moldex designs these ear plugs for maximum comfort and effectiveness in reducing hazardous noise levels.
Type Protective ear plugs
Single Number Rating 35dB
Colour Yellow, Green
EN Standard Not Specified
Material (details) Foam

Reviews

Be the first to submit a review

Trustpilot