Moldex 712202 Series 7000 Half Mask (Medium) 2 x A1P2 R Filters + Storage Box

MPN
712202
Brand
Moldex
EAN-13
4019444009759
Order Code
96-7189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moldex Ultra Light Series 7000 Half Mask is extremely lightweight and the mask body is made from hypoallergenic material, which is gentle on the skin. The low profile design offers excellent field of vision. Easily accessible components for cleaning and maintenance.

Use with the Moldex EasyLock® Filter system that requires no additional clips or holders.

Size: Medium

Supplied with 2 x A1P2 R Pre-Assembled Gas & Particulate Filters. Uses the EasyLock® Filter system that requires no additional clips or holders. The AirWave® Pleated Particulate Filter reduces breathing resistance and increases wearer comfort.

A1 for protection against organic gas [Bp>65°C]. P2 protection against toxic dusts, fumes and water/oil based mists/aerosols.

Tested and certified to EN 14387:2004+A1:2008.


Type Mask

Reviews

Be the first to submit a review

Trustpilot