Moldex 703201 Series 7000 Half Mask (Medium) 2 x P3 R Filters

MPN
703201
Brand
Moldex
EAN-13
4019444010038
Order Code
96-7188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Moldex Ultra Light Series 7000 Half Mask is extremely lightweight and the mask body is made from hypoallergenic material, which is gentle on the skin. The low profile design offers excellent field of vision. Easily accessible components for cleaning and maintenance.

Use with the Moldex EasyLock® Filter system that requires no additional clips or holders.

Size: Medium

Supplied with 2 x P3 R Filters. The AirWave® Pleated Particulate Filter reduces breathing resistance and increases wearer comfort.

P3 R D for protection against harmful and toxic dusts, fumes and aerosols based on water and oil.


Type Mask

Reviews

Be the first to submit a review

Trustpilot