Moldex 7002 Series 7000 Half Mask (Medium) No Filters

MPN
7002
Brand
Moldex
EAN-13
4019444007298
Order Code
96-7187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Moldex Ultra Light Series 7000 Half Mask is extremely lightweight and the mask body is made from hypoallergenic material, which is gentle on the skin. The low profile design offers excellent field of vision. Easily accessible components for cleaning and maintenance.

Use with the Moldex EasyLock® Filter system that requires no additional clips or holders.

Size: Medium

1 x Moldex MOL7002 Ultra Light Series 7000 Half Face Mask (Medium)

Filter cartridges NOT included.


Type Mask

Reviews

Be the first to submit a review

Trustpilot