Moldex 6800 01 Waveband Ear Protection 27 dB EN 352-2 1 piece

Image Representative of Range

Moldex 6800 01 Waveband Ear Protection 27 dB EN 352-2 1 piece

MPN
6800 01
Brand
Moldex
EAN-13
4019444007120
Order Code
12-5009
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Moldex WaveBand 6800 01 ear protection offers a noise reduction of 27 dB and meets EN 352-2 standards. Designed as ear protectors, this product is ideal for reducing workplace noise exposure. These earwear are suitable for environments where noise levels require effective hearing protection.
Type Ear Protection
Single Number Rating 27dB
Colour Blue, Green
EN Standard EN 352-2 FIOH (0403).
Size 10 - 14
Weight 12g

Reviews

Be the first to submit a review

Trustpilot