Moldex 644101 Twisters Ear Plugs 34 dB Reusable with Cord 1 piece

MPN
644101
Brand
Moldex
EAN-13
2050004696967
Order Code
09-9772
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Single Number Rating:

    33dB 34dB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

Manufactured by Moldex, the Twisters Cord ear plugs provide 34 dB of sound reduction for effective ear protection. These reusable protective ear plugs are ideal for use as personal protective equipment in noisy workplace environments. Designed for comfort and durability, they enhance safety while working.
Type Protective ear plugs
Single Number Rating 34dB
Colour Green
EN Standard Not Specified
Material (details) Foam

Reviews

Be the first to submit a review

Trustpilot