Moldex 6441 Corded Semi-Reusable Twisters® Earplugs SNR 34 dB

MPN
6441
Brand
Moldex
EAN-13
4019444009230
Order Code
96-7165
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.893
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Moldex Corded Semi-Reusable Twisters® Earplugs have a multi-curved stem that rotates, providing a custom fit. Soft foam pods allow for a comfortable, snug seal. These plugs are semi-reusable, they can be used for several days before disposal. Fitted with a large handle for easy insertion and removal. The cord can be attached at any desired length, for universal adjustment.

Has a signal to noise ratio (SNR) of 34 dB.


Type Ear plugs
Single Number Rating 34dB
Colour Green
EN Standard Not Specified
Quantity 1

Reviews

Be the first to submit a review

Trustpilot