Moldex 6401 Rockets Ear Plugs 30dB Reusable Corded EN 352-2

Image Representative of Range

Moldex 6401 Rockets Ear Plugs 30dB Reusable Corded EN 352-2

MPN
6401
Brand
Moldex
EAN-13
2050000801549
Order Code
12-5008
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Moldex 6401 Rockets Cord ear plugs provide 30 dB of noise reduction and are reusable, complying with EN 352-2 standards. These protective ear plugs are designed for workplace ear protection, offering secure fitting and durability. Ideal for use in noisy environments, they are part of essential personal protective equipment (PPE).
Type Protective ear plugs
Single Number Rating 30dB
Colour Purple
EN Standard EN 352-2
Material (details) Thermoplastic elastomers (TPE), ethylene vinyl acetate (EVA)
Size Universal

Reviews

Be the first to submit a review

Trustpilot