Reely Miniature Ball Bearing Closed 8mm OD 3mm Bore 4mm Width

MPN
693 ZZ
Brand
Reely
Order Code
50-6521

Discontinued


Modelcraft Miniature Ball Bearing Closed 8mm OD 3mm Bore 4mm Width are ideal for custom precision applications, and in situations where space is limited.
  • Operate at high speeds with low friction
Type Ball Bearings
Bore Diameter 3mm
Circumference 8mm
Width 4mm

Trustpilot