Mobile Beat 221027 PBS 1200 Bluetooth speaker Blue

Order Code:

19-3232

Brand: Mobile Beat MPN: 221027 EAN-13: 9004489027207

Discontinued


Mobile Beat 221027 PBS 1200 Bluetooth speaker, Blue, is a sophisticated wireless audio device engineered for high-performance sound delivery. With Bluetooth connectivity, this speaker allows seamless integration with various devices for both personal and professional audio applications, making it suitable for environments where a cable-free solution is required. The PBS 1200 is designed to offer clear sound reproduction across a wide frequency range, ensuring efficient acoustical output for small to medium-sized gatherings, portable sound systems, or as part of a larger audio setup. Its robust construction and reliable connection capabilities make it fitting for engineers working in audio equipment design, event production, or any setting where quick deployment of sound amplification is necessary.
Type Bluetooth speaker
Power - Rated 6W
Bluetooth Version 5.3
Colour Blue
Dimensions (Ø x H) 80 mm x 89 mm
Height 89mm
Max. battery life 12h
Power Supply Type rechargeable
Size 80mm
Transfer Type Bluetooth®
Weight 240g
Wireless charging No

Trustpilot