Mobeye CML4275 ThermoGuard Twin Log GSM Temp Monitor for Outdoor/Industrial Use

MPN
CML4275
Brand
Mobeye
EAN-13
8719324241632
Order Code
09-9754
Country of Origin
Netherlands
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £464.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

The Mobeye ThermoGuard Twin Log CML4275 is a GSM temperature monitor designed for wireless control and monitoring. Operating at frequencies between 800 MHz and 2600 MHz, it is ideal for remote temperature management in various environments. Typically used in scenarios requiring precise temperature regulation, it ensures reliability and efficiency for both commercial and personal applications.
Type GSM temperature monitor
Dimensions (L x W x H) 35 x 180 x 130 mm
Energy efficiency rating n.rel.
Height 130mm
Hub Not required
Length 35mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 180mm

Reviews

Be the first to submit a review

Trustpilot