Mobeye CM4500 Panic Alarm Button 800-2600 MHz 4G LTE-M reliable alert

MPN
CM4500
Brand
Mobeye
EAN-13
8719324241595
Order Code
09-9752
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

The Mobeye CM4500 Panic Button operates across frequencies of 800 MHz to 2600 MHz, providing reliable wireless control capabilities. Manufactured by Mobeye, this device is ideal for emergency situations, enabling users to send alerts with a simple press. Typical applications include security systems or environments where immediate assistance is required.
Type Panic button
Dimensions (L x W x H) 94 x 94 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Hub Not required
Length 94mm
Width 94mm

Reviews

Be the first to submit a review

Trustpilot