Mobeye CM4200 ThermoGuard GSM Temp Monitor, -35°C to +70°C, 4G LTE-M

MPN
CM4200
Brand
Mobeye
EAN-13
8719324241540
Order Code
09-9748
Country of Origin
Netherlands
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £271.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

The Mobeye ThermoGuard CM4200 is a GSM temperature monitor designed for wireless control and monitoring using frequencies of 800 MHz and 2600 MHz. Manufactured by Mobeye, this device features a wireless switch and can connect with wireless sockets for enhanced functionality. It is typically used to ensure temperature regulation in environments like server rooms, greenhouses, or storage facilities.
Type GSM temperature monitor
Dimensions (L x W x H) 94 x 94 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot