Mobeye CM4100 Power Guard LTE-M Power Failure Alarm 800/2600 MHz 4G Network

MPN
CM4100
Brand
Mobeye
EAN-13
8719324241533
Order Code
09-9747
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £232.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 21/07/2026

The Mobeye CM4100 Power Guard is a versatile LTE-M power failure alarm designed for reliable monitoring. Operating at frequencies of 800 MHz and 2600 MHz, it provides efficient wireless control and communication. Typical applications include the remote management of wireless sockets and switches for convenient and prompt response to power disruptions.
Type LTE-M power failure alarm
Dimensions (L x W x H) 94 x 94 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot