Mobeye CM4040 CM-Guard-40 4G/GSM Alarm Detector 4 Inputs, Battery/AC Power

MPN
CM4040
Brand
Mobeye
EAN-13
8719324241793
Order Code
09-9745
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Mobeye's CM-Guard-40 LTE-M testing and alarm system operates at frequencies of 800 MHz and 2600 MHz. This wireless control device features functions like wireless sockets and switches for efficient monitoring. It is typically used for security in remote locations or areas requiring reliable alarm signalling.
Type LTE-M testing and alarm system
Power Source battery-powered
Data transfer (Smart Home) Wireless
Dimensions (L x W x H) 94 x 94 x 28 mm
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot