Mobeye CM4000 CM-Guard 4G/GSM Alarm System, 800/2600 MHz, Dual Inputs

MPN
CM4000
Brand
Mobeye
EAN-13
8719324241526
Order Code
09-9744
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £218.78 £185.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 08/10/2026

The Mobeye CM-Guard CM4000 is an LTE-M testing and alarm system designed for monitoring and wireless control. Operating at frequencies of 800 MHz and 2600 MHz, it incorporates a reliable wireless switch for various applications. Typically used in security and automation, the system offers enhanced connectivity and alert functionalities.
Type LTE-M testing and alarm system
Dimensions (L x W x H) 94 x 94 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot