MOB 6247000010 Cutter BASIC 18 mm Blade 2K-Grip 2-Component Handle

MPN
6247000010
Brand
MOB
EAN-13
3303806247004
Order Code
09-9740
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.79
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The MOB 6247000010 is a high-quality cutter featuring a 2K-grip for enhanced comfort. With an 18 mm blade, it's ideal for precise cutting tasks. This tool is perfect for use in craft projects and general DIY applications.
Type Cutter
Blade Width 18mm
Length 100mm
Weight 70g

Reviews

Be the first to submit a review

Trustpilot