MK P53BLK Round Pin Rubber Plug Black 5A

MPN
MK P53BLK
Brand
MK
EAN-13
5017490126450
Order Code
23-0324
Country of Origin
United Kingdom

Discontinued


A black, 5A, round pin 3-pin plug that has a durable, all-rubber construction. This 250V mains connector is suitable to high impact, round pin applications such as workshops, theatre lighting rigs, etc.


Type Fused round pin
Current Rating 5A
Colour Black
Voltage Rating 250V

Trustpilot