Miyama 706027 DS-410 BK Pushbutton 125V AC 3A Off/(On) 10x10x36.9mm

Image Representative of Range

Miyama 706027 DS-410 BK Pushbutton 125V AC 3A Off/(On) 10x10x36.9mm

MPN
706027
Brand
Miyama
EAN-13
2050000417078
Order Code
09-9731
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

The Miyama DS-410 pushbutton is a compact pressure switch with dimensions of 10 x 10 x 36.9 mm, designed for 125 V AC and 3 A. It features a momentary 1-pin Off/(On) function, ideal for controlling electrical circuits. This switch is commonly used in electronic and appliance applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 3A
Voltage Rating 125V
Board thickness (max.) 2mm
Casing/button Colour Black
Contact Resistance ≤ 20mΩ
Dielectric Strength (1 min) 1000V AC
Dim (L x W x H) 10 x 10 x 36.9 mm
Height 36.9mm
Insulation Resistance 500 V/DC - 100MΩ
Length 10mm
Lighting Type None
Misc Attribute 1 1-pin Off/(On)
Misc Attribute 2 DS-410, BLACK
Misc Attribute 3 DS-410, BK
Recess Diameter 8.1mm
Switch/button features Planar
Switching Capacity 3 A/125V AC
Switching Voltage 125V AC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot