This external micrometer ratchet metric 0-25mm 0.001mm from Mitutoyo is the ideal lightweight tool for engineering and machining, both at the workplace and home. Equipped with a range of rich features, including the tungsten carbide tipped anvils, positive locking clamp and enamel frame, while the thimble and sleeve have a satin chrome finish.
- Suitable for all external measurements
- Baked-enamel-finished frame
- Clear graduations on satin-chrome finish
- Ratchet stop or friction thimble for exact repetitive readings
- Flatness: 0.6μm (.000024")
- Parallelism: (2+L/100)μm [(.00008+.00004 (L/4))"
- Graduations: 0.001mm
- Accuracy: ±2μm
- Supplied in a sturdy plastic case
- Manufacturer's part 103-129
| Type |
External micrometer |
| Accuracy |
±2μm |
| Analogue/Digital |
Analogue |
| Measurement Range |
0 to 25mm |
| Resolution |
0.001mm |